Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL4584CN
Order Code559118
Technical Datasheet
Frequency36MHz
PLL TypeClock Generation
No. of Pins16Pins
PLL Case StyleDIP
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Frequency
36MHz
No. of Pins
16Pins
Supply Voltage Min
-
Operating Temperature Min
-40°C
MSL
-
PLL Type
Clock Generation
PLL Case Style
DIP
Supply Voltage Max
5V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001