Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,961.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,961.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF0110EVB
Order Code4099844
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF0110NBTI
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board F0110NBTI
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F0110EVB is an evaluation board for F0110 RF amplifier. It is fully populated evaluation board specifically designed to evaluate the F0110 RF Amplifier.
- SMA connectors for RF input and RF output
- On-board balun support single-ended RF connection
- On-board jumper to support high/middle/low-band flexible configuration and performance optimization
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F0110NBTI
Kit Contents
Evaluation Board F0110NBTI
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035