Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,961.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,961.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1490EVB-2P5
Order Code4099847
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF1490NLGA
Application Sub TypeRF Amplifier
Kit ContentsEvaluation Board F1490NLGA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1490EVB-2P5 is an evaluation board for the F1490 high gain RF amplifier specifically tuned for the 2300MHz to 2700MHz frequency band.
- SMA connectors for RF input and RF output
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F1490NLGA
Kit Contents
Evaluation Board F1490NLGA
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
RF Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035