Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,961.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,961.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1978EVBI
Order Code4099833
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF1978NCGK
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board F1978NCGK, USB Digital Control Board, Interface Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1978EVBI is an evaluation board for F1978, 6-bit, 75 ohm, digital step attenuator. It is fully populated evaluation board which allows the customer to easily evaluate the device. Attenuation may be set using either the parallel control input or its serial control input (through external connection and control). A DIP switch on the evaluation board allows one to set the attenuation state without off-board connections to the control inputs.
- SMA connectors for RF input and RF output, and through calibration
- Power supply connected either through SMA connector or header pins
- Attenuator settable with DIP switch, serial port interface (SPI) or parallel control interface
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F1978NCGK
Kit Contents
Evaluation Board F1978NCGK, USB Digital Control Board, Interface Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035