Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.484 |
10+ | Kč48.154 |
50+ | Kč42.636 |
100+ | Kč36.868 |
250+ | Kč34.610 |
500+ | Kč30.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč73.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2910NBGP8
Order Code3765548
Technical Datasheet
Frequency Min30MHz
Frequency Max8GHz
RF IC Case StyleVFQFPN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
30MHz
RF IC Case Style
VFQFPN
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
8GHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability