Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,298.902 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,298.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2934EVB
Order Code4099838
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF2934NTGI8
Application Sub TypeRF Switch
Kit ContentsEvaluation Board F2934NTGI8
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F2934EVB is an evaluation board for the F2934 high reliability SP2T RF switch. It is fully populated evaluation board that allows the customer to easily evaluate the F2934 High Reliability SP2T RF Switch.
- High performance RF connectors
- Standard PCB materials and stacks similar to production PCB’s
- Matching components for input and output (if required)
- Calibration structures for de-embedding PCB traces
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2934NTGI8
Kit Contents
Evaluation Board F2934NTGI8
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035