Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.262 |
10+ | Kč77.246 |
25+ | Kč64.957 |
50+ | Kč62.951 |
100+ | Kč51.916 |
250+ | Kč51.163 |
500+ | Kč46.900 |
Product Information
Product Overview
The HS300x series is a highly accurate, fully calibrated relative humidity and temperature sensor. The MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via a standard I2C output. No user calibration of the output data is required. The high accuracy, fast measurement response time, and longterm stability combined with the small package size makes the HS300x series ideal for a wide number of applications ranging from portable devices to products designed for harsh environments. The HS300x series digital sensor accurately measures relative humidity and temperature levels. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels – user calibration is not required.
- 14-bit resolution: 0.01%RH, typical
- Fast RH response time: 6 seconds, typical
- Excellent stability against aging
- Highly robust protection from harsh environmental conditions and mechanical shock
- Very low power consumption
Applications
HVAC, Industrial Automation, Medical, Automotive Systems
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
20s
Digital
6Pins
125°C
5.5V
No SVHC (12-Jan-2017)
± 1.8% RH
6s
I2C
LGA
-40°C
2.3V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate