2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.986 |
10+ | Kč46.900 |
50+ | Kč39.877 |
100+ | Kč31.852 |
250+ | Kč28.090 |
500+ | Kč25.582 |
1000+ | Kč23.400 |
2500+ | Kč21.318 |
Product Information
Product Overview
The ICL7660S Super Voltage Converters is monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.
- Guaranteed Lower Max Supply Current for All Temperature Ranges
- Wide Operating Voltage Range: 1.5V to 12V
- 100% Tested at 3V
- Boost Pin (Pin 1) for Higher Switching Frequency
- Guaranteed Minimum Power Efficiency of 96%
- Improved Minimum Open Circuit Voltage Conversion Efficiency of 99%
- Improved SCR Latchup Protection
- Simple Conversion of +5V Logic Supply to ±5V Supplies
- Simple Voltage Multiplication VOUT = (-)nVIN
- Easy to Use; Requires Only Two External Non-Critical Passive Components
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SOIC
45mA
-12V
1.5V
Doubler, Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
12V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate