Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7218CIJI
Order Code406016
Technical Datasheet
Input Voltage Min4V
IC Case / PackageDIP
Input Voltage Max6V
No. of Pins28Pins
Output Voltage Max2.5V
Supply Voltage Min4V
Output Current Max30mA
IC MountingThrough Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
Driver Case StyleDIP
No. of Outputs16Outputs
Alternatives for ICM7218CIJI
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4V
Input Voltage Max
6V
Output Voltage Max
2.5V
Output Current Max
30mA
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
16Outputs
IC Case / Package
DIP
No. of Pins
28Pins
Supply Voltage Min
4V
IC Mounting
Through Hole
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00809
Product traceability