Print Page
Image is for illustrative purposes only. Please refer to product description.
2,245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | Kč54.925 |
250+ | Kč48.906 |
500+ | Kč45.144 |
1000+ | Kč43.639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Kč5,612.50 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12026IVZ-T
Order Code3941881RL
Technical Datasheet
Date FormatD-D-M-Y
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Date Format
D-D-M-Y
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
TSSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001