Print Page
Image is for illustrative purposes only. Please refer to product description.
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.422 |
10+ | Kč87.028 |
25+ | Kč74.989 |
50+ | Kč68.468 |
100+ | Kč61.697 |
250+ | Kč56.430 |
500+ | Kč52.417 |
1000+ | Kč51.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč132.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28022FUZ-T7A
Order Code2983610
Technical Datasheet
IC TypePrecision Digital Power Monitor
Input Voltage Min3V
Input Voltage Max5.5V
PWM Input Frequency500kHz
IC Case / PackageMSOP
No. of Pins10Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseMSOP
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Precision Digital Power Monitor
Input Voltage Max
5.5V
IC Case / Package
MSOP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3V
PWM Input Frequency
500kHz
No. of Pins
10Pins
External Output Capacitance
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Digital IC Case
MSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability