Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,248.612 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,248.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28025EVKIT1Z
Order Code4105475
Technical Datasheet
Silicon ManufacturerIntersil
Silicon Core NumberISL28025
Kit Application TypePower Management
Application Sub TypeDigital Power Monitor
Kit ContentsDemo Board ISL28025, Generic Board, USB-I2C Dongle Board, User Guide & Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ISL28025EVKIT1Z digital power monitor evaluation kit demonstrates the functionality of the ISL28025 bidirectional high-side and low-side digital current sense and voltage monitor. Renesas' ISL2802x digital power monitor family delivers high accuracy measurements in a wide input common mode voltage range (0V to 60V), providing designers with a high level of safety margin that is often necessary in wired, wireless and data infrastructure applications.
- Monitors supply voltages up to 60V
- Digital output via I2C, SMBus and PMBus-compatible serial interface
- I2C operates down to 1.2V
- Operating voltages from 3V to 5.5V
- User defined threshold alerts (OV, OC, UV)
- Integrated 8-bit voltage output margin DAC
- Internal 3.3V voltage regulator
- Real-time alerts (500ns response time)
- Internal temp sensor with average accuracy of +1C
- Wide specified temperature range (-40°C to 125°C)
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management
Kit Contents
Demo Board ISL28025, Generic Board, USB-I2C Dongle Board, User Guide & Datasheet
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
ISL28025
Application Sub Type
Digital Power Monitor
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035