Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29020IROZ-T7
Order Code2687110
Technical Datasheet
Sensor Output TypeSMBus, I2C Digital
Wavelength of Peak Sensitivity540nm
Supply Voltage Min2.25V
Supply Voltage Max3.3V
Ambient Light Sensor Case StyleODFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sensor Output Type
SMBus, I2C Digital
Supply Voltage Min
2.25V
Ambient Light Sensor Case Style
ODFN
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
540nm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268