Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL29102IROZ-T7A
Order Code2687112
Product RangeISL29102 Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29102IROZ-T7A
Order Code2687112
Product RangeISL29102 Series
Technical Datasheet
Sensor Output TypeVoltage
Wavelength of Peak Sensitivity550nm
Supply Voltage Min1.8V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.3V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29102 Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for ISL29102IROZ-T7A
1 Product Found
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
ISL29102 Series
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
ODFN
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00715