Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL29125IROZ-T7
Order Code2983573
Product RangeISL29125 Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29125IROZ-T7
Order Code2983573
Product RangeISL29125 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.25V
Supply Voltage Max3.63V
Ambient Light Sensor Case StyleODFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29125 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Digital red, green and blue colour light sensor with IR blocking filter
- 56µA operating current, 0.5µA shutdown current
- Selectable range (Via I2C)
- I2C (SMBus compatible) output
- ADC resolution 16 bits
- Two optical sensitivity ranges( Range 0 = 5.7m lux to 375 lux, Range 1 = 0.152 lux to 10,000 lux)
- Operating power supply 2.25 to 3.63V
- I2C power supply 1.7V to 3.63V
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.63V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
2.25V
Ambient Light Sensor Case Style
ODFN
Operating Temperature Min
-40°C
Product Range
ISL29125 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability