Product Information
Product Overview
The ISL32704EVAL1Z from is an ISL32704E evaluation board. The ISL32704EVAL1Z board enables the evaluation of the ISL32704E isolated, half-duplex RS485 transceiver in a typical bus node application, used in isolated industrial networks. The ISL32704E is a galvanically isolated, half-duplex RS485 differential bus transceiver designed for bidirectional data transmission and meeting the RS485 and RS422 standards for balanced communication. Each of the bus terminals A and B is protected against ±15KV ESD strikes without latch-up. The device uses Giant Magnetoresistance (GMR) as isolation technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. Typical applications include security networks, building environmental control systems, industrial/process control networks and level translators.
- Industry's smallest isolated RS485 transceiver
- Drive capability of up to 32 x 1UL transceivers
- Isolated 3.3V to 5V DC/DC converter with regulated output
- Small total device footprint of 183mm²
- Up to 4Mbps data rate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
Intersil
-
No SVHC (19-Jan-2021)
Isolated RS-485 Transceiver
ISL32704E
Evaluation Board ISL32704E
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate