Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7A
Order Code2544741
Product RangeISL76671 Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.404 |
10+ | Kč41.884 |
25+ | Kč40.630 |
50+ | Kč39.376 |
100+ | Kč38.122 |
500+ | Kč35.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7A
Order Code2544741
Product RangeISL76671 Series
Technical Datasheet
Sensor Output TypeVoltage
Wavelength of Peak Sensitivity550nm
Supply Voltage Min1.8V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.3V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeISL76671 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
ISL76671 Series
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
ODFN
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability