Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
520+ | Kč181.328 |
Price for:Each
Minimum: 520
Multiple: 520
Kč94,290.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL79988ARZ
Order Code2783046
Technical Datasheet
IC TypeDecoder
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.3V
No. of Pins
48Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
-
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability