Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč520.661 |
Product Information
Product Overview
ISL80510EVAL1Z evaluation board provides a simple platform to evaluate the performance of the ISL80510 and ISL80505 low dropout voltage regulators (LDOs). The board comes with jumpers to provide an easy way to set popular output voltages. The ISL80510 is a high performance, low voltage, high current, low dropout linear regulator specified at 1A. Rated for input voltages from 2.2V to 6V, the LDO can provide output voltages from 0.8V to 5.5V. The ISL80505 is a single output low dropout voltage regulator capable of sourcing up to 500mA output current. This LDO operates from input voltages of 1.8V to 6V. The output voltage of ISL80505 can be programmed from 0.8V to 5.5V. Typical applications includes noise-sensitive instrumentation systems, post regulation of switched mode power supplies, industrial systems, medical equipment, telecommunications and networking equipment, servers and hard disk drives (HD/HDD).
- Small, compact design
- Convenient power connection
Technical Specifications
Renesas
Power Management
Evaluation Board ISL80510IRAJZ
No SVHC (27-Jun-2024)
ISL80510IRAJZ
Low Dropout Linear Regulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate