Print Page
Image is for illustrative purposes only. Please refer to product description.
846 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78.250 |
10+ | Kč62.951 |
25+ | Kč57.433 |
50+ | Kč52.919 |
100+ | Kč43.639 |
250+ | Kč39.125 |
500+ | Kč36.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč78.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97516IUZ-TK
Order Code3869664
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max25V
Switching Frequency Typ1.25MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
MSOP
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
-
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
25V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability