Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,050.100 |
5+ | Kč1,020.004 |
10+ | Kč989.657 |
25+ | Kč871.530 |
50+ | Kč863.755 |
Product Information
Product Overview
M30626FHPFP#U3C is a M16C/60 series single-chip, 16bit CMOS microcontroller. It is built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core. This single-chip microcomputers operate using sophisticated instructions featuring a high level of instruction efficiency. With 1M bytes of address space, this is capable of executing instructions at high speed. In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability, makes it suitable for control of various OA, communication, and industrial equipment which requires highspeed arithmetic/logic operations. applications include audio, cameras, television, home appliance, office/communications/portable/industrial equipment, automobile, etc.
- 384K+4Kbytes ROM capacity, 31Kbytes RAM capacity
- Input/output : 70 pins, input : 1 pin port
- 10bit A/D converter: 1 circuit, 26 channels A/D converter
- 2 channels DMAC, CCITT-CRC CRC calculation circuit
- 15 bits x 1 channel (with prescaler) watchdog timer
- Flash memory version
- Supply voltage range from 3.0 to 5.5V, (f(BCLK=24MHz)/2.7 to 5.5V, (f(BCLK=10MHz)
- Power consumption is 14mA (VCC1=5V, f(BCLK)=24MHz)
- Main clock input oscillation frequency is 16MHz max (-40 to 85°C)
- 100pin P6S-A package, operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
16 bit
384KB
QFP
I2C, UART
26Channels
2.7V
-40°C
Surface Mount
M16C
MSL 3 - 168 hours
M16C/60
24MHz
100Pins
87I/O's
31KB
10Bit
5.5V
85°C
M16C/60
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate