Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč299.455 |
10+ | Kč261.584 |
25+ | Kč233.244 |
50+ | Kč221.958 |
100+ | Kč210.421 |
250+ | Kč200.138 |
Product Information
Product Overview
P9242-RNDGI8 is a highly integrated, magnetic induction, wireless power transmitter supporting up to 15W. The transmitter includes an industry-leading 32-bit ARM® Cortex®-M0 processor offering a high level of programmability while consuming extremely low standby power. The P9242-R features two LED outputs with pre-defined user-programmable blinking patterns, a buzzer, and programmable over-current protection supporting a wide range of applications. The I2C serial communication allows the user to read information such as voltage, current, frequency, and fault conditions. The P9242-R includes an under-voltage lockout and thermal management circuit to safeguard the device under fault conditions. Together with the P9221-R receiver (RX), the P9242-R is a complete wireless power system solution. Typical applications are charging pad, accessories, cradle and tablets.
- Wide input voltage range from 4.25V to 21V
- WPC-1.2 compliant, MP-A2 coil configuration
- Integrated step-down switching regulator, integrated drivers for external power FETs
- Simultaneous voltage and current demodulation scheme for communication
- Integrated current sense amplifier, low standby power
- Dedicated remote temperature sensing, programmable current limit, power transfer LED indicator
- User programmable foreign objects detection (FOD), pre-defined user-programmable LED pattern
- Active-LOW enable pin for electrical on/off
- Over-current and over-temperature protection, supports I2C interface
- Ambient temperature range from 0°C to +85°C, 48-VFQFN package
Technical Specifications
Transmitter
15W
48Pins
0°C
-
MSL 3 - 168 hours
WPC 1.2 Compliant
VFQFN-EP
Surface Mount
85°C
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate