Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS32X245Q2G8
Order Code3263014
Technical Datasheet
No. of Channels16Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleQVSOP
IC Case / Package0
No. of Pins40Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
16Channels
Switch Type
Bus Switch
Logic Case Style
QVSOP
No. of Pins
40Pins
Supply Voltage Max
5.25V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
IC Case / Package
0
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability