Print Page
Image is for illustrative purposes only. Please refer to product description.
899 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.211 |
10+ | Kč10.609 |
100+ | Kč10.157 |
500+ | Kč8.853 |
1000+ | Kč7.073 |
2500+ | Kč6.922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3306AS1G8
Order Code3869607
Technical Datasheet
No. of Channels2Channels
Output Current120mA
Switch TypeBus Switch
On State Resistance Max15ohm
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.25V
MSL
MSL 3 - 168 hours
Output Current
120mA
On State Resistance Max
15ohm
Logic Case Style
SOIC
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001