Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.339 |
10+ | Kč80.758 |
25+ | Kč74.237 |
50+ | Kč68.218 |
100+ | Kč67.214 |
250+ | Kč65.960 |
500+ | Kč64.957 |
Product Information
Product Overview
RL78/F13 is a microcontroller with low consumption current for automotive applications. It realizes the industry's lowest level of consumption currently. It has a built-in CAN module and LIN module for automotive interfaces, and in addition to the functional safety features, a RAM ECC function, PLL lock function, the port output state monitoring, stack overflow detection, dedicated WDT oscillator, and more have also been added. Since a more highly reliable system can be built, this microcontroller can be used for industrial applications and of course automotive applications.
- 128KB program memory, 8KB RAM
- 68 I/O ports
- 16bit x 15ch timer, 10bit x 20ch ADC
- 80 pin plastic LQFP package, temperature range from -40 to 105°C
Technical Specifications
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
16 bit
128KB
LQFP
CAN, CSI, I2C, LIN, SPI, UART
20Channels
2.7V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
80Pins
68I/O's
8KB
10Bit
5.5V
105°C
RL78/F1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate