Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.440 |
10+ | Kč44.893 |
25+ | Kč42.636 |
50+ | Kč41.884 |
Product Information
Product Overview
RL78/L1A is an ultra-low power microcontroller with embedded LCD and enhanced analogue peripherals. The ultra low power RL78/L1A microcontroller family with embedded LCD has enhanced analogue peripherals such as 12bit A/D converters, 12bit D/A converters, comparators, high accuracy rail to rail operational amplifiers with switch fabrics. Using the smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption.
- RL78 24MHz CPU core, 64KB program memory, 5.5KB RAM, 16bIt size, 8KB data flash
- Supply voltage range from 1.8 to 3.6V
- RTC, LVD
- 59 I/O ports
- 8bit x 2ch, 16bit x 8ch timer, 12bit x 10ch ADC, 12bit x 2ch DAC
- LCD segment count x 224 human machine interface
- 80 pin plastic LFQFP package, temperature range from -40 to 85°C
Technical Specifications
RL78 Family RL78/L1x Series RL78/L1A Group Microcontrollers
16 bit
64KB
LFQFP
I2C, LIN, SPI, UART
10Channels
1.8V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
24MHz
80Pins
59I/O's
5.5KB
12Bit
3.6V
85°C
RL78/L1x
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate