Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč718.542 |
Price for:Each
Minimum: 1
Multiple: 1
Kč718.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK00WFMX0B01000BE
Order Code3529980
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerRenesas
Silicon Core NumberSX-ULPGN Module
Application Sub TypeWiFi
Kit ContentsExpansion Board Wi-Fi Pmod SX-ULPGN Module (US)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 802.11b/g/n 2.4G Wi-Fi Pmod expansion board(FCC) uses SX-ULPGN ultra-low power Wi-Fi module
- IEEE 802.11b/g/n compliant, 2.4GHz, HT20, MCS0-7, up to 13-ch
- 1x1 single stream system
- One UART and one HS-UART MCU host interfaces
- Full suite of AT command supports
- 12 to 17dBm transmit power
- Receive sensitivity -89 to -96dBm
- 76mA Rx, 124mA Tx, 13uA standby power consumption
- WPA, WPA2, WPS, WEP 64/128 security
- IPv4/IPv6, TCP/UPD network protocols
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
SX-ULPGN Module
Kit Contents
Expansion Board Wi-Fi Pmod SX-ULPGN Module (US)
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Application Sub Type
WiFi
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001