Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,614.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,614.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EE0013D10001BJ
Order Code4153559
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberR9A06G062GNP
Kit Application TypeWireless Communication
Application Sub TypeSub-GHz/Wi-SUN Transceiver
Kit ContentsEvaluation Board R9A06G062GNP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EE0013D10001BJ is a R9A06G062GNP FCC-compliant sub-GHz wireless communication evaluation kit. This sub-GHz wireless communication evaluation kit is compliant to North America FCC, and includes a Renesas sub-GHz/Wi-SUN transceiver (R9A06G062GNP) and a Renesas RX65N microcontroller. Renesas can support Wi-SUN FAN1.1 with OFDM and FSK modulations, multi-hop communication, and mesh network topology. It is suitable for smart meter, smart city, digital signage, monitoring system, etc.
- IEEE802.15.4-2020, FCC Part 15, Subpart C, section 15.247 standard/regulation
- 902-928MHz frequency band
- 50/150kbps (FSK), 300/600/1200/2400kbps (OFDM) data rate
- Enclosure size is 92.0mm x 66.5mm x 28.0mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board R9A06G062GNP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
R9A06G062GNP
Application Sub Type
Sub-GHz/Wi-SUN Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025