Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,109.678 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,109.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA170S00020BJ
Order Code3576983
Application Sub TypeBLDC Motor
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberRA6T1
Kit ContentsInverter Board RTK0EM0000B10020BJ, CPU Card RTK0EMA170C00000BJ, TG-55L-KA 24V, Cables, Ferrite Core
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Motor control evaluation system for RA family - RA6T1 group is a low voltage permanent magnet synchronous motor (brushless DC motor) solution that allows anyone to easily evaluate motor control.
- Three shunt current detection function
- Supports motor control development support tool Renesas motor workbench
- Overcurrent protection function
- By replacing included CPU card with other CPU card, motor control with other MCU can be evaluated
- Inverter board size is 175mm (width) x 160mm (length)
- RAT1 CPU card is 78mm (width) x 70mm (length)
Contents
48V inverter board, RA6T1 CPU card, Permanent magnet synchronous motor, Cables.
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Inverter Board RTK0EM0000B10020BJ, CPU Card RTK0EMA170C00000BJ, TG-55L-KA 24V, Cables, Ferrite Core
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
RA6T1
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001