Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,976.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,976.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXAH0S00020BJ
Order Code4293732
Application Sub Type3 Phase BLDC Motor Controller
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberRAJ306101GNP
Kit ContentsEvaluation Board RAJ306101GNP, 24V Motor, Connecting Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board RAJ306101GNP, 24V Motor, Connecting Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
RAJ306101GNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001