81 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč220.955 |
10+ | Kč165.779 |
25+ | Kč158.004 |
50+ | Kč147.721 |
100+ | Kč137.188 |
250+ | Kč130.918 |
500+ | Kč119.381 |
Product Information
Product Overview
UPD720201K8-701-BAC-A is an ASSP (USB3.0 HOST CONTROLLER). It is third third-generation universal serial Bus 3.0 host controller, which complies with universal serial bus 3.0 specification, and Intel’s extensible Host Controller Interface (xHCI). This device reduces power consumption and offers a smaller package footprint making it ideal for designers who wish to add the USB3.0 interface to mobile computing devices such as laptops and notebook computers. It supports up to four USB3.0 SuperSpeed ports and the μPD720202 supports up to two USB3.0 SuperSpeed ports. It uses a PCI Express® Gen 2 system interface bus allowing system designers to easily add up two USB3.0 SuperSpeed ports to systems containing the PCI Express bus interface. Typical applications are desktop and laptop computers, tablet, server, PCI express card/express card, digital TVs, set-top-box, BD players/recorder, media player, digital audio systems, projectors, multi-function printer, storage, router, NAS, etc.
- Supports all USB-compliant data transfer types (control/bulk/interrupt/isochronous transfer)
- Supports USB debugging capability on all SuperSpeed ports
- Supports USB legacy function
- Supports latency tolerance reporting ECN of PCI express specification
- Supports Express Card™ Standard Release1.0
- Supports PCI express card electromechanical specification revision 2.0
- Supports PCI Bus Power Management Interface Specification Revision 1.2
- Supports firmware download interface from system BIOS or system software
- Operational registers are direct-mapped to PCI memory space
- 68-pin QFN package, operating ambient temperature range from 0 to +85°C
Technical Specifications
USB Host Controller
3V
QFN
5Gbps
0°C
-
MSL 1 - Unlimited
USB 3.0
3.6V
68Pins
4Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate