Product Information
Product Overview
Renesas starter kit for RL78/L13 (Kit with e²studio). This product is intended as a user-friendly introductory and evaluation tool for the RL78/L13 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using e2studio as well as programming the device using E1 emulator and/or Renesas flash programmer. Applicable equipment are health equipment, remote control, detector, IC recorder, measurement equipment and meter.
- LIN, LCD controller, CSI, UART, I2C key function
- Supplied with an E1 debugger and it is able to power RSK board with up to 200mA or DC 5V
- Main power supply connected to PWR1 should supply a min of 5W to ensure full functionality
- E1, LCD, DB9/UART, application header peripherals interface
Contents
Starter kit, Detachable LCD application board V2, Detachable AD adjustment shaft, E1, Connection cable (USB cable, User interface cable), Quick start guide, DVD-ROM.
Technical Specifications
Renesas
RL78
-
Starter Kit R5F10WMGAFB, LCD Application Board V2, AD Adjustment Shaft, E1 Emulator, Cable, DVD-ROM
No SVHC (12-Jan-2017)
16bit
-
R5F10WMGAFB
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate