Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,592.329 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,592.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No700 020 36
Order Code2813337
Technical Datasheet
Overall Length200mm
Cutting Capacity Max20mm
For Use WithSingle-Strand, Multi-Strand and Fine-Wire Aluminium and Copper Cables
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
200mm
For Use With
Single-Strand, Multi-Strand and Fine-Wire Aluminium and Copper Cables
Product Range
-
Cutting Capacity Max
20mm
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34