Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč269.108 |
5+ | Kč225.720 |
10+ | Kč182.582 |
50+ | Kč139.194 |
100+ | Kč136.686 |
Price for:Each
Minimum: 1
Multiple: 1
Kč269.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-125K
Order Code1304030
Technical Datasheet
Antenna Type-
Operating Frequency125kHz
Antenna Connector-
Antenna Cable Length-
Transmit Power-
Antenna PolarisationHorizontal / Vertical
Gain-
Antenna MountingCable
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A smart contactless identification product for OEM applications. Ready to operate for easy integration this module features a variety of coprocessor, security technology for highly integrated low cost SmartCard solutions.
- Pre tuned antenna
- Connects directly to RWD module to complete system
- RFID coil antenna 125kHz
Technical Specifications
Antenna Type
-
Antenna Connector
-
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
125kHz
Antenna Cable Length
-
Antenna Polarisation
Horizontal / Vertical
Antenna Mounting
Cable
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005