Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8COIL17
Order Code3932646
Product RangeANT-xCOILxx Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.992 |
10+ | Kč56.932 |
25+ | Kč52.166 |
50+ | Kč49.658 |
100+ | Kč46.900 |
500+ | Kč42.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8COIL17
Order Code3932646
Product RangeANT-xCOILxx Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max868MHz
Antenna MountingPCB
Gain1.6dBi
VSWR1.6
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeANT-xCOILxx Series
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
1.6dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
PCB
VSWR
1.6
Input Impedance
50ohm
Product Range
ANT-xCOILxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005