Product Information
Product Overview
FM-RTFQ2-433R is an 433.92MHz SIL FM transmitter module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz and 868.35MHz. Manufactured using laser trimmed thick film ceramic hybrid. These modules exhibit extremely stable electronic characteristics over an industrial temperature range. It is manufactured on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery powered applications such as hand-held terminals.
- FM radio transmitter
- Transmit range up to 250m
- Supply voltage range is 3 to 12V
- Miniature packages
- Data rate up to 9.6Kbps
- No adjustable components
- Very stable operating frequency
Applications
Wireless, Automotive, Security, Building Automation, Industrial
Technical Specifications
433.92MHz
12V
No SVHC (27-Jun-2024)
2.5V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate