Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč563.548 |
Product Information
Product Overview
GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or more modules may be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF Solutions hand held transmitter operating on the same frequency to create an embedded Remote Control System. GAMMA62T is easy to use with direct no-volt Switch input and direct Switching outputs. GAMMA62T uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 20Km (12mile) range.
- Suitable for long range telemetry, remote switching, embedding remote control and remote sensor
- 10 “No Volt” Switch inputs
- 10 Digital Switching outputs
- 1x Serial data output
- Map any I/P to any or many O/P’s
- FSK / Spread Spectrum technology
- No external components
- Operates at 868MHz or 915MHz
- 868MHz RED/ CE compliant
Technical Specifications
FSK, LoRa, OFDM
918MHz
3.6V
22dBm
118mA
GAMMA62TR-89x Series
-
-148dBm
15V
RS232, Serial
Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate