Product Information
Product Overview
The RFSA2023 is a fully monolithic analogue Voltage Controlled Attenuator (VCA) features exceptional linearity over a typical temperature-compensated 30dB gain control range. It incorporates a revolutionary new circuit architecture to solve a long-standing industry problem, high IP3, high attenuation range, low DC current, broad bandwidth and temperature-compensated linear in dB control voltage characteristic. This voltage controlled attenuator is controlled by a single positive control voltage with on-chip DC conditioning circuitry. The slope of the control voltage versus gain is selectable. It draws a very low 1mA current. This attenuator is matched to 50Ω over its rated control range and frequency with no external matching components required. Typical VCA's in this performance category have poor inherent attenuation versus temperature and poor nonlinear attenuation versus control voltage characteristics.
- Patented circuit architecture
- 30dB Attenuation range
- +50dBm IIP3 typical
- +80dBm IIP2 Typical
- High 1dB compression point <gt/>+30dBm
- 1mA Typical low supply current
- 3.3V Power supply
- Linear in dB control characteristic
- Internal temperature compensation
- Class 1C ESD (1000V)
Applications
RF Communications, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4000MHz
-
-
-
QFN
85°C
-
50MHz
Voltage Controlled Attenuator
-
30dBm
16Pins
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate