Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč961.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč961.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT9073A-33GQZ
Order Code3104261
Silicon ManufacturerRichtek
Silicon Core NumberRT9073A-33GQZ
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Board RT9073A-33GQZ
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
RT9073A-33GQZ low-dropout (LDO) voltage regulator evaluation board. The RT9073A is a low-dropout (LDO) voltage regulator with enable function that operates from 1.2V to 5.5V. It provides up to 250mA of output current and offers low-power operation in miniaturized packaging. The features of low quiescent current as low as 1µA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9073A is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 250mA).
- 1µA ground current at no Load, PSRR = 75dB at 1KHz
- Adjustable output voltage available by specific application
- ±2% output accuracy, 250mA (VIN ≥ 2.3V) output current with EN
- Low (0.1µA) disable current
- Dropout voltage of 0.5V at 250mA when VOUT ≥ 3V
- Support fixed output voltage of 3.3V
- Stable with ceramic or tantalum capacitor
- Current limit protection, overtemperature protection
Technical Specifications
Silicon Manufacturer
Richtek
Kit Application Type
Power Management
Kit Contents
Eval Board RT9073A-33GQZ
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
RT9073A-33GQZ
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001