Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,058.817 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,058.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3653040
Order Code1198884
Technical Datasheet
External Depth - Imperial6.3"
External Depth - Metric160mm
External Height - Imperial5.07"
External Height - Metric128.7mm
Rack U Height3U
Rack HP Width14
Board Depth - Imperial-
Board Depth - Metric160mm
External Width - Imperial2.79"
External Width - Metric70.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3653040 is a type-I Ripac box type Plug-in Unit for natural anodised aluminium panel, handle and plastic PCB holder. The height 3U is used to accommodate individual connectors.
Applications
Industrial
Technical Specifications
External Depth - Imperial
6.3"
External Height - Imperial
5.07"
Rack U Height
3U
Board Depth - Imperial
-
External Width - Imperial
2.79"
Product Range
-
External Depth - Metric
160mm
External Height - Metric
128.7mm
Rack HP Width
14
Board Depth - Metric
160mm
External Width - Metric
70.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4