Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,180.455 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,180.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3653230
Order Code1198892
Technical Datasheet
External Depth - Imperial8.66"
External Depth - Metric220mm
External Height - Imperial10.32"
External Height - Metric262.05mm
Rack U Height3U
Rack HP Width21
Board Depth - Imperial-
Board Depth - Metric220mm
External Width - Imperial4.19"
External Width - Metric106.3mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Depth - Imperial
8.66"
External Height - Imperial
10.32"
Rack U Height
3U
Board Depth - Imperial
-
External Width - Imperial
4.19"
Product Range
-
External Depth - Metric
220mm
External Height - Metric
262.05mm
Rack HP Width
21
Board Depth - Metric
220mm
External Width - Metric
106.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59