Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoKL1507
Order Code1198789
Product RangeKL Terminal Box
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoKL1507
Order Code1198789
Product RangeKL Terminal Box
Technical Datasheet
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric120mm
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial4.72"
Product RangeKL Terminal Box
Alternatives for KL1507
1 Product Found
Product Overview
The KL1507 is a wall-mount Terminal Box Enclosure made of sheet steel body with textured paint dipcoat primed and cover of powder-coated on the outside and all-round foamed-in PU seal.
- IP66, NEMA-4 Protection rating
Applications
Industrial
Contents
Enclosure, Cover and Quick-release fastener including plastic bushes.
Technical Specifications
External Height - Metric
300mm
External Depth - Metric
120mm
External Width - Imperial
11.81"
Product Range
KL Terminal Box
External Width - Metric
300mm
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4