Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč565.554 |
5+ | Kč541.477 |
10+ | Kč508.873 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Kč565.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL116L/BK/500 TWIN PACK
Order Code4271476
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight500g
Product Range-
Product Overview
EL116L/BK/500 TWIN PACK is a polyurethane composite. It is a very low-viscosity, semi-flexible polyurethane resin system, exhibiting high electrical strength and low shrinkage. Applications include coils, transformers and cable joints, PCB potting and encapsulation.
- High electrical insulating characteristics
- Flame retardant to UL94V-0
- Low embedment stress
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
500g
Dispensing Method
Packet
Volume
-
Product Range
-
Alternatives for EL116L/BK/500 TWIN PACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3082