Print Page
Image is for illustrative purposes only. Please refer to product description.
1,303 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč717.790 |
5+ | Kč687.443 |
10+ | Kč646.061 |
Price for:Each
Minimum: 1
Multiple: 1
Kč717.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL171C/1131
Order Code725985
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight1131g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EL171C/1131 is a Polyurethane Resin with halogen-free, flame-retardant, semi-rigid potting resin used in light to medium voltage electrical. Black compound with room temperature cure and low cure exotherm feature.
- High impact resistance
- Non-toxic
- Good electrical insulation characteristics
Applications
Consumer Electronics
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
1131g
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Packet
Volume
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22