Product Information
Alternatives for PX439N/NC/250
3 Products Found
Product Overview
The PX439N/NC/250 is a thermally conductive flame-retardant potting and encapsulating Epoxy Resin Compound. It has a long usable life and may be hot or cold cured. The system exhibits a good surface finish, high electrical strength, excellent thermal conductivity and low cure shrinkage. PX439N is compatible with most circuit board components and materials over a wide temperature range. Adhesion is excellent to most plastics and substrates. The combination of properties and the ease of use of the material will lend itself to a wide range of applications. The flame-retardants in PX439N are of a non-halogen type and do not contain heavy metals. White compound with epoxy potting.
- Excellent thermal conductivity
- High electrical insulating characteristics
- Non-toxic
- Low shrinkage
- High adhesion
- Good chemical and water resistance
Applications
Industrial
Technical Specifications
Epoxy
White
250g
No SVHC (10-Jun-2022)
Sachet
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate