Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72,732.000 |
Product Information
Product Overview
FPC1500 (FPC-P1TG) is a 5KHz to 1GHz spectrum analyser with tracking generator. The R&S®FPC1500 combines the value of a spectrum analyser, a vector network analyser and a signal generator. The R&S®FPC provides the best dynamic range in its class. In combination with RBW settings down to 1Hz, it resolves the finest details, which are displayed on the high-resolution 10.1" WXGA display. The R&S®FPC not only features standard tracking generator measurements with frequency offset functionality, its signal source is independent to enable signal generator functionality. A CW signal can be set within the frequency range, or in a coupled mode to follow the centre frequency setting of the spectrum analyser mode. The R&S®FPC features an internal VSWR bridge that makes purchasing and mounting/dismounting an external bridge unnecessary. S11 reflection measurements are supported, including Smith chart and DTF features.
- Resolution bandwidth settings down to 1Hz
- Tracking generator and independent CW signal generator
- Built-in VSWR bridge
- One-port vector network analyser with smith chart display
- Wi-Fi-enabled, supported by included remote control software
- Independent signal source and silent operation
- Small footprint and low power consumption
- 3 year standard warranty
Contents
Spectrum analyser, Power cable, USB cable for connection to PC.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
5kHz to 1GHz
396mm
3kg
-
FPC Series
178mm
147mm
3 Years
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate