Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPL1003-P6
Order Code3549281
Product RangeFPL1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč548,248.800 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč548,248.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPL1003-P6
Order Code3549281
Product RangeFPL1000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeFPL1000 Series
Test Frequency Range5kHz to 3GHz
External Height186mm
External Width408mm
External Depth235mm
Weight6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 5KHz to 3GHz signal and spectrum analyser makes measuring fast and simple
- Intuitive touchscreen is straightforward and easy to use
- Single instrument for many types of measurements
- Signal analysis of analogue and digitally modulated signals
- Scalar frequency response and power measurements with power sensors
- Noise figure, gain, phase noise measurements
- Solid RF performance
- Intuitive user interface and fully portable
- Low power consumption
- Ideal instrument for labs, test houses, production and service
Contents
Signal and spectrum analyser, Power cable, Quick start guide.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
5kHz to 3GHz
External Width
408mm
Weight
6kg
Plug Type
-
Product Range
FPL1000 Series
External Height
186mm
External Depth
235mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Alternatives for FPL1003-P6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2