Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184,864.680 |
Product Information
Product Overview
FSC6 (MODEL 06) is a R&S®FSC spectrum analyser. It is a compact, cost-efficient solution with all the essential features of a professional spectrum analyser and Rohde and Schwarz quality. It covers a wide range of applications from simple development tasks to production or can be used for training RF professionals. Moreover, it is ideal for service or maintenance applications. It features a wealth of functions for simplifying and speeding up RF product development and testing. Its good RF characteristics and precise measurement accuracy ensure reliable and reproducible measurement results. It is operated via a keyboard and knob with an integrated enter function. All important settings such as frequency, bandwidth, span, or marker can be directly accessed with hardkey buttons.
- Storage of measurement results on USB stick, compact dimensions
- Data transfer between the R&S®FSC and a PC via USB/LAN
- Easy measurement result postprocessing with data exports in ASCII or Excel formats
- Graphics data stored in standard formats, editor for limit lines and antenna factors
- Printout of measurement results, including the instrument settings
- Simple comparison of measurement results, display of limit lines
- 9KHz to 6GHz frequency range, 3 years warranty
- Phase noise is -95dB (1Hz) (f = 500MHz, 30KHz offset)
- 5.7" (145mm) colour LCD with VGA resolution display
- Dimension (W × H × D) is 233mm × 158mm × 350mm
Contents
FSC6 (MODEL 06) spectrum analyser, Power cable, USB cable for connection to PC, Quick start guide and CD‑ROM with R&S FSCView software and documentation.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
9kHz to 6GHz
233mm
4.5kg
-
FSC Series
158mm
350mm
3 Years
No SVHC (20-Jun-2016)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate