Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85,547.880 |
Product Information
Alternatives for HMC8015COM
1 Product Found
Product Overview
HMC8015COM is a bundle that contains HMC8015 power analyser, HOC151 advanced analysis, HOC152 advanced I/O and HOC153 compliance test. HMC8015 power analyser is an user configurable, dual-channel power analyser. This analyser is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. It graphically displays harmonic analysis up to the 50th harmonic on the logarithmic scale. It sets new standards when it comes to documentation. It simultaneously displays up to 10 users configurable measurands with a refresh rate of 10 measurements per second. A logging function makes it possible to store this data with a timestamp in CSV format for a nearly unlimited period of time.
- Power measurement range from 50µW to 12KW
- Analogue bandwidth range from DC to 100KHz and sampling frequency of 500KHz
- Three stage filter system adaptable to the measurement task at hand
- 16bit resolution for current and voltage
- Basic accuracy of 0.05% and frequency accuracy of 0.1% of reading
- Long term data logging in CSV format via USB flash drive
- Brilliant QVGA colour display (320 x 240 pixel), user configurable measurement display
- Simultaneous display of up to 10 numerical measurement functions
- Operating temperature range from +5°C to +40°C
- Dimension is 222mm x 88mm x 280mm and weight is 3.25Kg
Contents
HMC8015 power analyser, HOC151 advanced analysis option, HOC152 advanced I/O, HOC153 compliance test option.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
5V to 600V
88mm
280mm
To Be Advised
2 Channel
100kHz
222mm
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate