Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL-COM2B
Order Code3949202
Product RangeNGL200 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93,297.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč93,297.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL-COM2B
Order Code3949202
Product RangeNGL200 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min-
Output Current Max6A
Power Rating120W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGL200 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NGL-COM2B is a bundle of NGL202 power supply with software options (digital trigger I/O). NGL202 is a NGL200 series high precision source and sink power supply. NGL200 power supplies are perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
- Fast load regulation, minimum residual ripple and low noise
- Readings with up to 6½ digit resolution
- TFT 5'' 800 x 480 Pixel WVGA capacitive touch screen with intuitive user interface
- Protection functions to safeguard instrument and DUT
- Galvanically isolated, floating channels
- Ideal for use in labs and test systems
- Tailored for use in labs and system racks
- Dimension is 222mm x 97mm x 436mm, weight is 7.3Kg
- 120W maximum output power, 0V to 20V voltage per channel, 6A maximum current per channel
- Complete package (not including Wi-Fi option) for general purpose applications
Contents
NGL202 power supply, NGL-K103 digital trigger I/O, Set of power cables, Quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
-
Power Rating
120W
Supply Voltage Max
230V
Product Range
NGL200 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
20V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11